Part Details for PCB.114SMAFRPRAJ.A by Taoglas Antenna Solutions
Overview of PCB.114SMAFRPRAJ.A by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for PCB.114SMAFRPRAJ.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2965
|
Newark | Rf Conn, R/A Sma Rp Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Taoglas PCB.114SMAFRPRAJ.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
931-PCB.114SMAFRPRAJ.A-ND
|
DigiKey | SMA(F)RA RP FOR PCB MOUNT AU PLA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
930 In Stock |
|
$4.6400 / $5.6600 | Buy Now |
DISTI #
PCB.114SMAFRPRAJ.A
|
Avnet Americas | SMA(F)RA RP FOR PCB MOUNT AU PLATING SMD 11.4mm Thread 3.9mm Leg Length - Bag (Alt: PCB.114SMAFRPRAJ.A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PCB114SMAFRPRAJA
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(F)RA RP FOR PCB MOUNT AU PLATING SMD 11.4mm Thread 3.9mm Leg Length RoHS: Compliant | 479 |
|
$4.3400 / $5.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $11.4900 | Buy Now |
DISTI #
000000000007168678
|
Sager | SMA(F)RA RP FOR PCB MOUNT AU PLATING SMD 11.4mm Thread 3.9mm Leg Length Min Qty: 1000 | 0 |
|
$5.4300 | Buy Now |
|
Symmetry Electronics | SMA(F)RA RP FOR PCB MOUNT AU PLATING SMD 11.4mm Thread 3.9mm Leg Length Min Qty: 1 | 0 |
|
$6.0000 | Buy Now |
Part Details for PCB.114SMAFRPRAJ.A
PCB.114SMAFRPRAJ.A CAD Models
PCB.114SMAFRPRAJ.A Part Data Attributes
|
PCB.114SMAFRPRAJ.A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
PCB.114SMAFRPRAJ.A
Taoglas Antenna Solutions
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.394 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.276 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CE; UKCA | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 2 |