Part Details for PCB.114SMAFRA.YC by Taoglas Antenna Solutions
Overview of PCB.114SMAFRA.YC by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB.114SMAFRA.YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2963
|
Newark | Rf Coax Conn, R/A Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Taoglas PCB.114SMAFRA.YC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3400 |
|
$3.3000 / $3.7500 | Buy Now |
DISTI #
931-PCB.114SMAFRA.YC-ND
|
DigiKey | SMA(F)RA FOR PCB MOUNT AU PLATIN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1060 In Stock |
|
$3.0200 / $3.6900 | Buy Now |
DISTI #
PCB.114SMAFRA.YC
|
Avnet Americas | SMA(F)RA FOR PCB MOUNT AU PLATING 11.4mm Thread - Bag (Alt: PCB.114SMAFRA.YC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PCB.114SMAFRA.YC
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(F)RA FOR PCB MOUNT AU PLATING 11.4mm Thread RoHS: Compliant | 602 |
|
$2.9800 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | SMA(F)RA for PCB Mount Gold Plating 11.4mm Thread RoHS: Compliant | 0 |
|
$2.8500 / $4.3300 | Buy Now |
|
Symmetry Electronics | SMA(F)RA FOR PCB MOUNT AU PLATING 11.4mm Thread Min Qty: 1 | 0 |
|
$3.6900 | Buy Now |