Part Details for PCB.114SMAFRA.NI by Taoglas Antenna Solutions
Overview of PCB.114SMAFRA.NI by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB.114SMAFRA.NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2962
|
Newark | Rf Coax Conn, R/A Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Taoglas PCB.114SMAFRA.NI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3443 |
|
$3.6800 / $4.1900 | Buy Now |
DISTI #
931-PCB.114SMAFRA.NI-ND
|
DigiKey | SMA(F)RA FOR PCB MOUNT NI PLATIN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1993 In Stock |
|
$3.3800 / $4.1200 | Buy Now |
DISTI #
PCB.114SMAFRA.NI
|
Avnet Americas | SMA(F)RA FOR PCB MOUNT Ni PLATING Leg Length: 3.9mm Extended Thread 11.4mm - Bag (Alt: PCB.114SMAFRA.NI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-PCB.114SMAFRA.NI
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(F)RA FOR PCB MOUNT Ni PLATING Leg Length: 3.9mm Extended Thread 11.4mm RoHS: Compliant | 973 |
|
$3.3400 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | SMA(F)RA for PCB Mount Nickel Plating RoHS: Compliant | 0 |
|
$3.0500 / $6.4000 | Buy Now |
|
Symmetry Electronics | SMA(F)RA FOR PCB MOUNT Ni PLATING Leg Length: 3.9mm Extended Thread 11.4mm Min Qty: 1 | 0 |
|
$4.1200 | Buy Now |