-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB-C5-12-SA-SMT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCB-C5-12-SA-SMT-ND
|
DigiKey | CONN FFC FPC 12POS 1MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Tube |
575 In Stock |
|
$0.4031 / $0.6300 | Buy Now |
DISTI #
737-PCB-C5-12-SA-SMT
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.0 RoHS: Compliant | 0 |
|
$0.3160 / $0.3300 | Order Now |
DISTI #
74894692
|
RS | Connector, FPC/FFC, LIF TYPE, 1.0, Side Entry, SMT, 12 position | Adam Tech PCB-C5-12-SA-SMT RoHS: Not Compliant Min Qty: 5002 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 12pos 1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.2822 / $0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCB-C5-12-SA-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCB-C5-12-SA-SMT
Adam Technologies Inc
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.11 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.586 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |