Part Details for PCB-C5-10-SA-SMT by Adam Technologies Inc
Results Overview of PCB-C5-10-SA-SMT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB-C5-10-SA-SMT Information
PCB-C5-10-SA-SMT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ14202TZX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | |
LMZ14202TZ-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | |
LMZ14202TZE-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 |
Price & Stock for PCB-C5-10-SA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCB-C5-10-SA-SMT-ND
|
DigiKey | CONN FFC FPC 10POS 1MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5029 In Stock |
|
$0.3005 / $0.5200 | Buy Now |
DISTI #
737-PCB-C5-10-SA-SMT
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.0 RoHS: Compliant | 0 |
|
$0.2680 / $0.5200 | Order Now |
DISTI #
74894690
|
RS | Connector, FPC/FFC, LIF TYPE, 1.0, Side Entry, SMT, 10 position Min Qty: 5029 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 | RFQ |
|
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 10pos 1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.2552 / $0.3720 | Buy Now |
Part Details for PCB-C5-10-SA-SMT
PCB-C5-10-SA-SMT CAD Models
PCB-C5-10-SA-SMT Part Data Attributes
|
PCB-C5-10-SA-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCB-C5-10-SA-SMT
Adam Technologies Inc
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Body Breadth | 0.11 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.508 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |