Part Details for PCB-B3-24-630-12A-A10 by Carling Technologies
Overview of PCB-B3-24-630-12A-A10 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for PCB-B3-24-630-12A-A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-PCB-B3-24-630-12A-A10-ND
|
DigiKey | CIRCUIT BREAKER GFCI Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$271.8800 | Buy Now |
Part Details for PCB-B3-24-630-12A-A10
PCB-B3-24-630-12A-A10 CAD Models
PCB-B3-24-630-12A-A10 Part Data Attributes
|
PCB-B3-24-630-12A-A10
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PCB-B3-24-630-12A-A10
Carling Technologies
Equipment Leakage Circuit Breaker, 2 Pole(s), 30A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Body Breadth | 76.58 mm | |
Body Height | 75.57 mm | |
Body Length or Diameter | 96.52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | STUD |