There are no models available for this part yet.
Overview of PCB-B-24-T-25 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for PCB-B-24-T-25 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PCB-B-24-T-25-ND
|
DigiKey | CONN FFC VERT 24POS 1.25MM PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
225 In Stock |
|
$0.5097 / $1.2300 | Buy Now | |
DISTI #
737-PCB-B-24-T-25
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.2 RoHS: Compliant | 0 |
|
$0.5590 | Order Now | |
DISTI #
74894750
|
RS | Connector, FPC/FFC, LIF TYPE, 1.2, Top Entry, 2.5mm PCB spacing, 24 position | Adam Tech PCB-B-24-T-25 RoHS: Not Compliant Min Qty: 5004 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5004 Package Multiple: 18 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4890 | Buy Now | ||
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 24pos 1.25mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.4247 / $0.8895 | Buy Now | ||
DISTI #
PCB-B-24-T-25
|
Relay Specialties | FFC,FPC (Flat Flex) ConnectorsThrough Hole24 POS, 0.049" (1.25mm) Min Qty: 1 | 0 |
|
RFQ |
CAD Models for PCB-B-24-T-25 by Adam Technologies Inc
Part Data Attributes for PCB-B-24-T-25 by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.315 inch
|
Body Length
|
1.31 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
LIF N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.5 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.137 inch
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
LIF N
|