Part Details for PCAN1206E1100FSTS by Vishay Intertechnologies
Overview of PCAN1206E1100FSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAN1206E1100FSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAN1206E1100FSTS
|
Avnet Americas | PCAN1206 25PPM 110 1% S TS e1 - Custom Tape W/Leader (Alt: PCAN1206E1100FSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.6954 / $3.6585 | Buy Now |
Part Details for PCAN1206E1100FSTS
PCAN1206E1100FSTS CAD Models
PCAN1206E1100FSTS Part Data Attributes
|
PCAN1206E1100FSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN1206E1100FSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 110ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for PCAN1206E1100FSTS
This table gives cross-reference parts and alternative options found for PCAN1206E1100FSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E1100FSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN1206E1100FGTS | Fixed Resistor, Thin Film, 2W, 110ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCAN1206E1100FGTS |
PCAN1206E1100FGT1 | Fixed Resistor, Thin Film, 2W, 110ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCAN1206E1100FGT1 |
PCAN1206E1100FBTS | Fixed Resistor, Thin Film, 2W, 110ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCAN1206E1100FBTS |
PCNM1206E1100FGBS | Fixed Resistor, Thin Film, 2W, 110ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCNM1206E1100FGBS |
PCAN1206E1100FBT5 | Fixed Resistor, Thin Film, 2W, 110ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCAN1206E1100FBT5 |
PCNM1206E1100FST3 | Fixed Resistor, Thin Film, 2W, 110ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E1100FSTS vs PCNM1206E1100FST3 |