Part Details for PCAN0805E49R9BST5 by Vishay Thin Film
Overview of PCAN0805E49R9BST5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAN0805E49R9BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-1237-1-ND
|
DigiKey | RES SMD 49.9 OHM 0.1% 1W 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4895 In Stock |
|
$1.2312 / $3.0100 | Buy Now |