PCAN0603E1141BBW0
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of PCAN0603E1141BBW0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PCAN0603E1141BBW0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCAN0603E1141BBW0 by Vishay Intertechnologies

PCAN0603E1141BBW0
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF, PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1140 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. PCAN0603E1141BBW0
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for PCAN0603E1141BBW0

This table gives cross-reference parts and alternative options found for PCAN0603E1141BBW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603E1141BBW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCAN0603E1141BSTP Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PCAN0603E1141BBW0 vs PCAN0603E1141BSTP
PCAN0603E1141BSBS Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PCAN0603E1141BBW0 vs PCAN0603E1141BSBS
PCAN0603E1141BBT3 Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PCAN0603E1141BBW0 vs PCAN0603E1141BBT3
PCAN0603E1141BGTP Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PCAN0603E1141BBW0 vs PCAN0603E1141BGTP
PCAN0603E1141BSW0 Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PCAN0603E1141BBW0 vs PCAN0603E1141BSW0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCAN0603E1141BBW0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCAN0603E1141BBW0 by Vishay Intertechnologies

  • Please alert me when PCAN0603E1141BBW0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCAN0603E1141BBW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCAN0603E1141BBW0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCAN0603E1141BBW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCAN0603E1141BBW0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCAN0603E1141BBW0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: