-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL9555A - Low-voltage 16-bit I²C-bus GPIO with Agile I/O, interrupt and weak pull-up QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8926
|
Newark | Low-Voltage 16-Bit I2C-Bus Gpio With Agile I/O, Interrupt And Weak Pull-Up/ Reel Rohs Compliant: Yes |Nxp PCAL9555AHF,128 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9800 / $1.1800 | Buy Now |
DISTI #
568-9952-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24HWQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$1.0572 / $2.1200 | Buy Now |
DISTI #
PCAL9555AHF,128
|
Avnet Americas | I/O Expander, 16 Bit, 16 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 24 Pins, HWQFN - Tape and Reel (Alt: PCAL9555AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCAL9555AHF,128
|
Mouser Electronics | Interface - I/O Expanders Low-voltage 16-bit I2C-bus GPIO with Agile I/O, interrupt and weak pull-up RoHS: Compliant | 9189 |
|
$1.0200 / $2.2100 | Buy Now |
DISTI #
V72:2272_06536971
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2232 Container: Cut Strips | Americas - 6774 |
|
$1.0051 / $1.6776 | Buy Now |
DISTI #
E02:0323_06094255
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2349 | Europe - 6000 |
|
$1.0288 | Buy Now |
DISTI #
V36:1790_06536971
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2335 | Americas - 6000 |
|
$0.9415 | Buy Now |
|
Future Electronics | Low-voltage 16-bit I²C-bus GPIO with Agile I/O, interrupt and weak pull-up RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
DISTI #
65219401
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2232 | Americas - 6774 |
|
$1.0051 / $1.6776 | Buy Now |
DISTI #
84018092
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2349 | Americas - 6000 |
|
$1.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL9555AHF,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL9555AHF,128
NXP Semiconductors
PCAL9555A - Low-voltage 16-bit I²C-bus GPIO with Agile I/O, interrupt and weak pull-up QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |