Datasheets
PCAL9554CPWJ by: NXP Semiconductors

PCAL9554B; PCAL9554C - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, weak pull-up and Agile I/O TSSOP 16-Pin

Part Details for PCAL9554CPWJ by NXP Semiconductors

Overview of PCAL9554CPWJ by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for PCAL9554CPWJ

Part # Distributor Description Stock Price Buy
DISTI # 55W7061
Newark Low-Voltage 8-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt, Weak Pull-Up And Agile I/O/ Reel Rohs Compliant: Yes |Nxp PCAL9554CPWJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2200
  • 3,000 $1.1400
  • 6,000 $1.0900
  • 12,000 $0.9750
  • 18,000 $0.9390
  • 30,000 $0.9030
$0.9030 / $1.2200 Buy Now
DISTI # 75X0107
Newark I/O Expander, 8Bit, 400 Khz, I2C, 1.65 V, 5.5 V, Tssop Rohs Compliant: Yes |Nxp PCAL9554CPWJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.1200
  • 10 $1.3500
  • 25 $1.3100
  • 50 $1.2700
  • 100 $1.2300
$1.2300 / $2.1200 Buy Now
DISTI # 2156-PCAL9554CPWJ-ND
DigiKey IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT 4690
In Stock
  • 289 $1.0400
$1.0400 Buy Now
DISTI # 568-9927-1-ND
DigiKey IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.9700
  • 2,500 $1.0020
  • 5,000 $0.9805
  • 7,500 $0.9698
$0.9698 / $1.9700 Buy Now
DISTI # PCAL9554CPWJ
Avnet Americas Low Voltage 8-Bit I2C-Bus/SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCAL9554CPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.9604
  • 5,000 $0.9387
  • 10,000 $0.9171
  • 15,000 $0.8954
  • 20,000 $0.8737
$0.8737 / $0.9604 Buy Now
DISTI # 771-PCAL9554CPWJ
Mouser Electronics Interface - I/O Expanders 8it I SqrC-bus/SMBus low power I/O port RoHS: Compliant 2336
  • 1 $1.6900
  • 10 $1.2800
  • 100 $1.2400
  • 250 $1.1400
  • 500 $1.1100
  • 1,000 $1.0600
  • 2,500 $0.9840
  • 5,000 $0.9480
$0.9480 / $1.6900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel 0
Reel
  • 2,500 $0.8810
$0.8810 Buy Now
Quest Components PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO16 5
  • 1 $1.6520
  • 4 $1.5198
$1.5198 / $1.6520 Buy Now
Rochester Electronics PCAL9554 - Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 4690
RFQ

Part Details for PCAL9554CPWJ

PCAL9554CPWJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCAL9554CPWJ Part Data Attributes

PCAL9554CPWJ NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCAL9554CPWJ NXP Semiconductors PCAL9554B; PCAL9554C - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, weak pull-up and Agile I/O TSSOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16
Length 5 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 8
Number of Ports 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

PCAL9554CPWJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCAL9554CPWJ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCAL9554CPWJ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCAL9554CPWJ would you like to use for your alert(s)?
  • Please alert me when PCAL9554CPWJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCAL9554CPWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCAL9554CPWJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCAL9554CPWJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCAL9554CPWJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCAL9554CPWJ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: