Microcontrollers and Processors
PCAL9535AHF
NXP Semiconductors
Description: PIA-GENERAL PURPOSE

Overview of PCAL9535AHF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for PCAL9535AHF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCAL9535AHF by NXP Semiconductors

PCAL9535AHF
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCAL9535AHF
    NXP Semiconductors
    PIA-GENERAL PURPOSE
    VS

Related Parts for PCAL9535AHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCAL9535AHF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCAL9535AHF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCAL9535AHF would you like to use for your alert(s)?
  • Please alert me when PCAL9535AHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCAL9535AHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCAL9535AHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCAL9535AHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCAL9535AHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCAL9535AHF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: