-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL6524 - Ultra low-voltage translating 24-bit Fm+ I²C-bus/SMBus I/O expander
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0874
|
Newark | I/O Expander, 24Bit, 1Mhz, Vfbga Rohs Compliant: Yes |Nxp PCAL6524EVJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now |
DISTI #
33AC4417
|
Newark | Low-Voltage Translating 24-Bit I2C-Bus/Smbus I/O Expander/ Reel Rohs Compliant: Yes |Nxp PCAL6524EVJ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 | Buy Now |
DISTI #
568-13621-1-ND
|
DigiKey | IC XPNDR 1MHZ I2C 36VFBGA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18971 In Stock |
|
$0.8680 / $2.0500 | Buy Now |
DISTI #
PCAL6524EVJ
|
Avnet Americas | Ultra Low-voltage Translating 24-bit FM+ I2C-Bus/SMBus I/O Expander with Agile I/O Features Interrupt Output and Reset 36-Pin VFBGA T/R - Tape and Reel (Alt: PCAL6524EVJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8594 / $0.9487 | Buy Now |
DISTI #
771-PCAL6524EVJ
|
Mouser Electronics | Interface - I/O Expanders Low-voltage translating 24-bit I2C-bus/SMBus I/O expander RoHS: Compliant | 5202 |
|
$0.9020 / $2.0500 | Buy Now |
DISTI #
V36:1790_18658609
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 36-Pin VFBGA T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2240 | Americas - 5000 |
|
$0.8649 / $0.8994 | Buy Now |
DISTI #
V72:2272_18658609
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 36-Pin VFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2410 |
|
$0.9084 / $2.0150 | Buy Now |
|
Future Electronics | Interface - I/O Expanders Ultra low-voltage translating 24-bit Fm+ I2C-bus/ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
|
Rochester Electronics | PCAL6524EV - Low-voltage translating 24-bit I2C-bus/SMBus I/O expander RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.9375 / $1.1000 | Buy Now |
DISTI #
PCAL6524EVJ
|
Avnet Americas | Ultra Low-voltage Translating 24-bit FM+ I2C-Bus/SMBus I/O Expander with Agile I/O Features Interrupt Output and Reset 36-Pin VFBGA T/R - Tape and Reel (Alt: PCAL6524EVJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8594 / $0.9487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL6524EVJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL6524EVJ
NXP Semiconductors
PCAL6524 - Ultra low-voltage translating 24-bit Fm+ I²C-bus/SMBus I/O expander
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VFBGA-36 | |
Manufacturer Package Code | SOT1851-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B36 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36.6X6,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |