Part Details for PCAL300-NIST by Triplett Corporation
Overview of PCAL300-NIST by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for PCAL300-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-PCAL300-NIST-ND
|
DigiKey | Loop Process Calibrator w/ Certi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$849.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$711.8600 / $849.9900 | Buy Now |
DISTI #
20015447
|
TestEquity LLC | Triplett PCAL300-NIST Loop Process Calibrator w/ Certificate of Traceability to NIST | 0 |
|
$849.9900 | Buy Now |