Part Details for PCA9698DGG/S911,51 by NXP Semiconductors
Overview of PCA9698DGG/S911,51 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9698DGG/S911,51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9698DGG/S911,51-ND
|
DigiKey | IC XPNDR 1MHZ I2C 56TSSOP Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PCA9698DGG/S911,51
PCA9698DGG/S911,51 CAD Models
PCA9698DGG/S911,51 Part Data Attributes
|
PCA9698DGG/S911,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9698DGG/S911,51
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9698DGG/S911,51
This table gives cross-reference parts and alternative options found for PCA9698DGG/S911,51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9698DGG/S911,51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9698DGG | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port | NXP Semiconductors | PCA9698DGG/S911,51 vs PCA9698DGG |
PCA9698DGG,512 | PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin | NXP Semiconductors | PCA9698DGG/S911,51 vs PCA9698DGG,512 |