-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1293
|
Newark | I/O Expander, 8Bit, 1Mhz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:1Mhz, Ic Interface Type:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Rohs Compliant: Yes |Nxp PCA9674PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2284 |
|
$1.4100 / $2.2400 | Buy Now |
DISTI #
70R6788
|
Newark | Remote 8-Bit I/O Expander For Fm+ I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9674PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8750 / $1.1800 | Buy Now |
DISTI #
568-4077-1-ND
|
DigiKey | IC XPNDR 1MHZ I2C 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6685 In Stock |
|
$0.9405 / $2.0900 | Buy Now |
DISTI #
PCA9674PW,118
|
Avnet Americas | I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9674PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8469 / $0.9309 | Buy Now |
DISTI #
771-PCA96PW118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM+ QB RoHS: Compliant | 4621 |
|
$0.9180 / $2.0900 | Buy Now |
|
Future Electronics | Remote 8-bit I/O expander for Fm+ I2C-bus with interrupt RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
DISTI #
73157124
|
Verical | I2C Interface 1000kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 2500 |
|
$1.0450 / $2.0250 | Buy Now |
|
Bristol Electronics | 880 |
|
RFQ | ||
DISTI #
PCA9674PW,118
|
Avnet Silica | I/O Expander 16-Pin TSSOP T/R (Alt: PCA9674PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100458878
|
Chip1Stop | Remote 8-bit I/O expander for Fm+ I2C-bus with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.8360 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9674PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9674PW,118
NXP Semiconductors
PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9674PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9674PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9674PW,112 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9674PW,118 vs PCA9674PW,112 |
PCA9674APW,112 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9674PW,118 vs PCA9674APW,112 |
935282735112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9674PW,118 vs 935282735112 |
PCA9674APW,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9674PW,118 vs PCA9674APW,118 |