Part Details for PCA9674AN by NXP Semiconductors
Overview of PCA9674AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9674AN
PCA9674AN CAD Models
PCA9674AN Part Data Attributes
|
PCA9674AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9674AN
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, PLASTIC, MO-001, SOT38-1, DIP-16, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9674AN
This table gives cross-reference parts and alternative options found for PCA9674AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9674AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534BS | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9674AN vs PCA9534BS |
PCA9554AN,112 | PCA9554AN | NXP Semiconductors | PCA9674AN vs PCA9554AN,112 |
MAX7310ATE-T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO-220WGGC, TQFN-16 | Maxim Integrated Products | PCA9674AN vs MAX7310ATE-T |
PCA9554DB/G,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin | NXP Semiconductors | PCA9674AN vs PCA9554DB/G,118 |
PCA9534RGTR | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, PLASTIC, QFN-16 | Texas Instruments | PCA9674AN vs PCA9534RGTR |
PCA9672PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9674AN vs PCA9672PW |
PCA9554APWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9674AN vs PCA9554APWR |
CAT9554HV4I-G | 8 I/O, PIA-GENERAL PURPOSE, QCC16, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-16 | onsemi | PCA9674AN vs CAT9554HV4I-G |
PCA9554DB,112 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin | NXP Semiconductors | PCA9674AN vs PCA9554DB,112 |
PCF8574APWRE4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | Texas Instruments | PCA9674AN vs PCF8574APWRE4 |