-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9670 - Remote 8-bit I/O expander for Fm+ I²C-bus with reset QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9670BS,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1287
|
Newark | I/O Expander, 8Bit, 1Mhz, Hvqfn, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6303 |
|
$1.3200 / $1.7700 | Buy Now |
DISTI #
70R6747
|
Newark | Remote 8-Bit I/O Expander For Fm+ I2C-Bus With Reset/ Reel Rohs Compliant: Yes |Nxp PCA9670BS,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.8250 | Buy Now |
DISTI #
568-11616-1-ND
|
DigiKey | IC XPNDR 1MHZ I2C 16HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.7336 / $1.5500 | Buy Now |
DISTI #
PCA9670BS,118
|
Avnet Americas | I/O Expander 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9670BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6490 / $0.6710 | Buy Now |
DISTI #
771-PCA9670BS118
|
Mouser Electronics | Interface - I/O Expanders REMOTE 8-BIT GPIO RoHS: Compliant | 2352 |
|
$0.7420 / $1.5500 | Buy Now |
DISTI #
V72:2272_06536893
|
Arrow Electronics | I2C Interface 1000kHz 5.5V 16-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2222 Container: Cut Strips | Americas - 4254 |
|
$0.7053 / $0.9571 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6710 | Buy Now |
DISTI #
63296994
|
Verical | I2C Interface 1000kHz 5.5V 16-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2222 | Americas - 4254 |
|
$0.7053 / $0.8006 | Buy Now |
DISTI #
75724056
|
Verical | I2C Interface 1000kHz 5.5V 16-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2325 | Americas - 2440 |
|
$0.7300 / $0.7680 | Buy Now |
|
NXP Semiconductors | Remote 8-bit I/O expander for Fm+ I2C-bus with reset, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 9505 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9670BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9670BS,118
NXP Semiconductors
PCA9670 - Remote 8-bit I/O expander for Fm+ I²C-bus with reset QFN 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9670BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9670BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9534BS | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | PCA9670BS,118 vs PCA9534BS |
CAT9554AHV4I | onsemi | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16, Parallel IO Port | PCA9670BS,118 vs CAT9554AHV4I |
PCA9534PW | Texas Instruments | $1.1193 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | PCA9670BS,118 vs PCA9534PW |
PCA9554DBR | Texas Instruments | $0.8530 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SSOP -40 to 85 | PCA9670BS,118 vs PCA9554DBR |
935289192118 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16 | PCA9670BS,118 vs 935289192118 |
PCA9534DW | Texas Instruments | $0.9546 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9670BS,118 vs PCA9534DW |
PCA9554PWG4 | Texas Instruments | Check for Price | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | PCA9670BS,118 vs PCA9554PWG4 |
CAT9554HV4I-GT2 | Catalyst Semiconductor | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16 | PCA9670BS,118 vs CAT9554HV4I-GT2 |
PCA9554AD/G,118 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9670BS,118 vs PCA9554AD/G,118 |
MAX7321AEE+ | Analog Devices Inc | Check for Price | I2C Port Expander with 8 Open-Drain I/Os, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | PCA9670BS,118 vs MAX7321AEE+ |