Part Details for PCA9575PW2,118 by NXP Semiconductors
Results Overview of PCA9575PW2,118 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9575PW2,118 Information
PCA9575PW2,118 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PCA9575PW2,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6824
|
Newark | I/O Expander, 16I/O, -40 To 85Deg C, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1601 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
70R6713
|
Newark | 16-Bit I2C-Bus And Smbus, Level Translating, Low Voltage Gpio With Reset And Interrupt/ Reel Rohs Co... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
568-6647-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 28TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4104 In Stock |
|
$1.1216 / $2.2500 | Buy Now |
DISTI #
PCA9575PW2,118
|
Avnet Americas | I2C Bus and SMBus Level Translating 28-Pin TSSOP T/R - Tape and Reel (Alt: PCA9575PW2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9546 / $0.9881 | Buy Now |
DISTI #
771-PCA9575PW2,118
|
Mouser Electronics | Interface - I/O Expanders I2C Bus/ SMBus Level Translating 28-Pin RoHS: Compliant | 57892 |
|
$1.1300 / $2.2500 | Buy Now |
DISTI #
V72:2272_06535802
|
Arrow Electronics | I2C/SMBus Interface 400kHz 3.6V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2124 Container: Cut Strips | Americas - 4976 |
|
$1.9447 / $2.0784 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.0300 | Buy Now |
DISTI #
59808181
|
Verical | I2C/SMBus Interface 400kHz 3.6V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2124 | Americas - 4976 |
|
$1.9447 / $2.0784 | Buy Now |
|
Quest Components | BUS DRIVER/TRANSCEIVER | 2 |
|
$3.5775 | Buy Now |
DISTI #
PCA9575PW2,118
|
Avnet Silica | (Alt: PCA9575PW2,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |