Part Details for PCA9564PW by Philips Semiconductors
Overview of PCA9564PW by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCA9564PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 1665 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 2867 |
|
$0.6930 / $1.6500 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 98 |
|
$1.7220 / $3.4440 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 50 |
|
$2.6400 / $3.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ |
Part Details for PCA9564PW
PCA9564PW CAD Models
PCA9564PW Part Data Attributes:
|
PCA9564PW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564PW
Philips Semiconductors
Bus Controller, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |