Part Details for PCA9564PW by NXP Semiconductors
Overview of PCA9564PW by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9564PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 400 |
|
$0.9450 / $2.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 420 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 300 |
|
$1.2210 / $2.6400 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 375 |
|
$1.5929 / $3.4440 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 356 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 726 |
|
$1.1550 / $3.6960 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, TSSOP | 50 |
|
$3.6800 / $5.5200 | Buy Now |
|
Win Source Electronics | Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP / Parallel bus to I2C-bus controller | 59700 |
|
$1.1240 / $1.4130 | Buy Now |
Part Details for PCA9564PW
PCA9564PW CAD Models
PCA9564PW Part Data Attributes:
|
PCA9564PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564PW
NXP Semiconductors
IC I2C BUS CONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 2 | |
Bus Compatibility | 8049; 8051; 6800; 68000; Z80 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for PCA9564PW
This table gives cross-reference parts and alternative options found for PCA9564PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9564PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935272893112 | I2C BUS CONTROLLER, PDSO20 | NXP Semiconductors | PCA9564PW vs 935272893112 |
PCA9564PW,112 | PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin | NXP Semiconductors | PCA9564PW vs PCA9564PW,112 |