Part Details for PCA9564D by NXP Semiconductors
Results Overview of PCA9564D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9564D Information
PCA9564D by NXP Semiconductors is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9564D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1028 |
|
RFQ | ||
|
Quest Components | IC,BUS CONTROLLER,CMOS,SOP,20PIN | 879 |
|
$3.0015 / $6.0030 | Buy Now |
Part Details for PCA9564D
PCA9564D CAD Models
PCA9564D Part Data Attributes
|
PCA9564D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564D
NXP Semiconductors
IC I2C BUS CONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Controller
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 2 | |
Bus Compatibility | 8049; 8051; 6800; 68000; Z80 | |
Clock Frequency-Max | 9 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for PCA9564D
This table gives cross-reference parts and alternative options found for PCA9564D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9564D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9564D,118 | NXP Semiconductors | Check for Price | PCA9564 - Parallel bus to I2C-bus controller SOP 20-Pin | PCA9564D vs PCA9564D,118 |
PCA9564D Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11588, which includes guidelines for component placement, routing, and grounding to minimize EMI.
-
To configure the PCA9564D for I2C bus stretching, set the STB pin high and ensure that the clock stretching is enabled in the device's control register. Refer to the datasheet section 8.3.1 for more details.
-
The maximum cable length supported by PCA9564D depends on the clock frequency and the capacitance of the bus. As a general guideline, NXP recommends a maximum cable length of 10 meters for a 400 kHz clock frequency. However, this can be extended up to 20 meters with proper termination and bus design.
-
To troubleshoot I2C bus issues with PCA9564D, use a logic analyzer or oscilloscope to monitor the SCL and SDA signals. Check for signal integrity, clock stretching, and bus contention. Also, ensure that the device is properly powered and configured, and that the I2C bus is properly terminated.
-
No, PCA9564D is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the device or affect its performance. Ensure that the power supply voltage is within the recommended range of 3.0V to 3.6V.