Part Details for PCA9564D,118 by NXP Semiconductors
Results Overview of PCA9564D,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9564D,118 Information
PCA9564D,118 by NXP Semiconductors is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9564D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9564D,118
|
EBV Elektronik | Parallel Bus to I2C Bus Controller 20Pin SO TR (Alt: PCA9564D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 74996 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 39390 |
|
RFQ |
Part Details for PCA9564D,118
PCA9564D,118 CAD Models
PCA9564D,118 Part Data Attributes
|
PCA9564D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564D,118
NXP Semiconductors
PCA9564 - Parallel bus to I2C-bus controller SOP 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 2 | |
Bus Compatibility | 8049; 8051; 6800; 68000; Z80 | |
Clock Frequency-Max | 9 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for PCA9564D,118
This table gives cross-reference parts and alternative options found for PCA9564D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9564D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935272894118 | NXP Semiconductors | Check for Price | I2C BUS CONTROLLER, PDSO20 | PCA9564D,118 vs 935272894118 |
935272894112 | NXP Semiconductors | Check for Price | I2C BUS CONTROLLER, PDSO20 | PCA9564D,118 vs 935272894112 |
PCA9564N,112 | NXP Semiconductors | Check for Price | PCA9564 - Parallel bus to I2C-bus controller DIP 20-Pin | PCA9564D,118 vs PCA9564N,112 |
PCA9564PW | NXP Semiconductors | Check for Price | IC I2C BUS CONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Controller | PCA9564D,118 vs PCA9564PW |
PCA9564PW,112 | NXP Semiconductors | Check for Price | PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin | PCA9564D,118 vs PCA9564PW,112 |
935272893118 | NXP Semiconductors | Check for Price | I2C BUS CONTROLLER, PDSO20 | PCA9564D,118 vs 935272893118 |