Part Details for PCA9556PW by Philips Semiconductors
Overview of PCA9556PW by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA9556PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1490 |
|
RFQ | ||
|
Bristol Electronics | 728 |
|
RFQ | ||
|
Quest Components | I/O PORT, 8-BIT, 16 Pin, Plastic, TSSOP | 2245 |
|
$0.7350 / $1.7500 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 16 Pin, Plastic, TSSOP | 1599 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 16 Pin, Plastic, TSSOP | 1061 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | I/O PORT, 8-BIT, 16 Pin, Plastic, TSSOP | 156 |
|
$1.4612 / $2.9224 | Buy Now |
Part Details for PCA9556PW
PCA9556PW CAD Models
PCA9556PW Part Data Attributes
|
PCA9556PW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9556PW
Philips Semiconductors
Parallel IO Port, 8-Bit, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |