Part Details for PCA9555PW by Philips Semiconductors
Overview of PCA9555PW by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9555PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | I/O PORT, 16-BIT, 24 Pin, Plastic, TSSOP | 3 |
|
$1.7250 / $1.8750 | Buy Now |
|
Quest Components | I/O PORT, 16-BIT, 24 Pin, Plastic, TSSOP | 572 |
|
$0.9750 / $3.0000 | Buy Now |
|
Perfect Parts Corporation | 2461 |
|
RFQ |
Part Details for PCA9555PW
PCA9555PW CAD Models
PCA9555PW Part Data Attributes
|
PCA9555PW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555PW
Philips Semiconductors
Parallel IO Port, 16-Bit, CMOS, PDSO24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |