Part Details for PCA9555HF by NXP Semiconductors
Overview of PCA9555HF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9555HF
PCA9555HF CAD Models
PCA9555HF Part Data Attributes
|
PCA9555HF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555HF
NXP Semiconductors
IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9555HF
This table gives cross-reference parts and alternative options found for PCA9555HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555HF,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9555HF vs PCA9555HF,118 |
CAT9555HT6I-G | 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | PCA9555HF vs CAT9555HT6I-G |
CAT9555HT6I-GT2 | IC 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24, Parallel IO Port | onsemi | PCA9555HF vs CAT9555HT6I-GT2 |
935285272118 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24 | NXP Semiconductors | PCA9555HF vs 935285272118 |
935284457118 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24 | NXP Semiconductors | PCA9555HF vs 935284457118 |