Part Details for PCA9555BS by NXP Semiconductors
Overview of PCA9555BS by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9555BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9555BS,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9555BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8569 / $0.9419 | Buy Now |
DISTI #
PCA9555BS,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9555BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8569 / $0.9419 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Ameya Holding Limited | 2768 |
|
RFQ | ||
|
Win Source Electronics | IC I/O EXPANDER I2C 16B 24HVQFN | 54587 |
|
$0.7830 / $1.0110 | Buy Now |
Part Details for PCA9555BS
PCA9555BS CAD Models
PCA9555BS Part Data Attributes
|
PCA9555BS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555BS
NXP Semiconductors
IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9555BS
This table gives cross-reference parts and alternative options found for PCA9555BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9555RGER | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9555BS vs TCA9555RGER |
TCA9555RTWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9555BS vs TCA9555RTWR |
PCA9555BSHP | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9555BS vs PCA9555BSHP |
PCA9555BS,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9555BS vs PCA9555BS,118 |