-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1268
|
Newark | I/O Expander, 8Bit, 400Khz, Hvqfn, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Hvqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9554ABS3,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6165 |
|
$0.9320 / $1.9000 | Buy Now |
DISTI #
70R6649
|
Newark | 8-Bit I2C-Bus And Smbus I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9554ABS3,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6910 / $0.8290 | Buy Now |
DISTI #
568-5928-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11712 In Stock |
|
$0.8800 / $1.7900 | Buy Now |
DISTI #
PCA9554ABS3,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9554ABS3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6685 / $0.7348 | Buy Now |
DISTI #
771-PCA9554ABS3118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO RoHS: Compliant | 11570 |
|
$0.8530 / $1.9400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
63394137
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 7150 |
|
$0.8787 / $1.6500 | Buy Now |
|
NXP Semiconductors | 8-bit I2C-bus and SMBus I/O port with interrupt, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 5488 |
|
$0.7400 | Buy Now |
DISTI #
PCA9554ABS3,118
|
Avnet Silica | I2C and SMBus GPIO Expanders 16-Pin HVQFN EP T/R (Alt: PCA9554ABS3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101582288
|
Chip1Stop | 8-bit I2C-bus and SMBus I/O port with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape | 2850 |
|
$0.8180 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554ABS3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554ABS3,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554ABS3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554ABS3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935283051118 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | NXP Semiconductors | PCA9554ABS3,118 vs 935283051118 |
PCA9534ARGTR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9554ABS3,118 vs PCA9534ARGTR |
935283049118 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | NXP Semiconductors | PCA9554ABS3,118 vs 935283049118 |
PCA9534ARGTRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9554ABS3,118 vs PCA9534ARGTRG4 |
PCA9554ABS3 | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9554ABS3,118 vs PCA9554ABS3 |
PCA9554BS3 | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9554ABS3,118 vs PCA9554BS3 |
PCA9534ARGTT | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, PLASTIC, QFP-16, Parallel IO Port | Texas Instruments | PCA9554ABS3,118 vs PCA9534ARGTT |