-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9546ARGVR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9546ARGVR | Texas Instruments | 4-Channel I<sup>2</sup>C And SMBus Switch With Reset Functions 16-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21771-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10267 In Stock |
|
$0.7918 / $1.6600 | Buy Now |
DISTI #
2156-PCA9546ARGVR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6518 In Stock |
|
$0.8300 | Buy Now |
DISTI #
595-PCA9546ARGVR
|
Mouser Electronics | Switch ICs - Various 4Ch I2C & SMBus Mult iplexer RoHS: Compliant | 3854 |
|
$0.7820 / $1.6600 | Buy Now |
DISTI #
86009479
|
Verical | I2C Multiplexer 1-Element 4-IN 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1101 | Americas - 5000 |
|
$0.8485 / $0.9384 | Buy Now |
DISTI #
86007858
|
Verical | I2C Multiplexer 1-Element 4-IN 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0701 | Americas - 1518 |
|
$0.8485 / $0.9384 | Buy Now |
|
Quest Components | MULTIPLEXER, 9546 SERIES, 2-FUNC, 4 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PQCC16 | 863 |
|
$0.8507 / $2.4305 | Buy Now |
|
Rochester Electronics | PCA9546A 4-Channel I2C And SMBus Switch With Reset Functions RoHS: Compliant Status: Active Min Qty: 1 | 6518 |
|
$0.6788 / $0.7986 | Buy Now |
|
Ameya Holding Limited | IC I2C/SMBUS SWITCH 4CH 16-VQFN | 23011 |
|
RFQ | |
DISTI #
SMC-PCA9546ARGVR
|
Sensible Micro Corporation | XIC I2C Multiplexer 4 Channel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1807 Container: Cut Tape | 6 |
|
$0.5330 / $0.5774 | RFQ |
DISTI #
PCA9546ARGVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1852 |
|
$0.9070 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9546ARGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9546ARGVR
Texas Instruments
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Number of Channels | 4 | |
Number of Terminals | 16 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V |
This table gives cross-reference parts and alternative options found for PCA9546ARGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9546ARGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9546ADG4 | Texas Instruments | Check for Price | 4-Channel I2C And SMBus Switch With Reset Functions 16-SOIC -40 to 85 | PCA9546ARGVR vs PCA9546ADG4 |
PCA9546ADGVR | Texas Instruments | $0.6407 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TVSOP -40 to 85 | PCA9546ARGVR vs PCA9546ADGVR |
PCA9546ADR | Texas Instruments | $0.8591 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 | PCA9546ARGVR vs PCA9546ADR |
PCA9546PW | NXP Semiconductors | Check for Price | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | PCA9546ARGVR vs PCA9546PW |
PCA9546PW-T | NXP Semiconductors | Check for Price | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer | PCA9546ARGVR vs PCA9546PW-T |
PCA9546ADWR | Texas Instruments | $0.6407 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 | PCA9546ARGVR vs PCA9546ADWR |
PCA9546ADWG4 | Texas Instruments | Check for Price | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85 | PCA9546ARGVR vs PCA9546ADWG4 |
PCA9546D | NXP Semiconductors | Check for Price | IC 9546 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer/Demultiplexer | PCA9546ARGVR vs PCA9546D |
PCA9546ARGYR | Texas Instruments | $0.6407 | 4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85 | PCA9546ARGVR vs PCA9546ARGYR |
PCA9546ARGVRG4 | Texas Instruments | Check for Price | 4-Channel I2C And SMBus Switch With Reset Functions 16-VQFN -40 to 85 | PCA9546ARGVR vs PCA9546ARGVRG4 |
The PCA9546 can support I2C bus frequencies up to 400 kHz, but it's recommended to limit the frequency to 100 kHz for reliable operation.
To configure the PCA9546 to work with multiple masters, you need to connect the SCL and SDA lines of each master to the corresponding SCL and SDA lines of the PCA9546. Then, you need to configure the PCA9546 to enable multi-master mode by setting the correct values in the control register.
The PCA9546 can drive a maximum capacitance of 400 pF on the bus. Exceeding this limit may affect the reliability of the I2C bus.
The PCA9546 can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
Yes, the PCA9546 is compatible with both 3.3V and 5V devices. It can translate the voltage levels between the two voltage domains.