Part Details for PCA9545ABS by Philips Semiconductors
Overview of PCA9545ABS by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9545ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20 | 15 |
|
$1.5870 / $1.7250 | Buy Now |
|
Quest Components | 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20 | 85 |
|
$1.5180 / $2.7600 | Buy Now |
Part Details for PCA9545ABS
PCA9545ABS CAD Models
PCA9545ABS Part Data Attributes
|
PCA9545ABS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9545ABS
Philips Semiconductors
Bus Controller, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCN, LCC20,.20SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |