Part Details for PCA9544D by Philips Semiconductors
Overview of PCA9544D by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PCA9544D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 20 Pin, SOP | 3869 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, SOP | 30 |
|
$2.6092 / $3.9138 | Buy Now |
Part Details for PCA9544D
PCA9544D CAD Models
PCA9544D Part Data Attributes
|
PCA9544D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9544D
Philips Semiconductors
Bus Controller, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |