Part Details for PCA9544ABS by NXP Semiconductors
Overview of PCA9544ABS by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9544ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 2900 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 2320 |
|
$0.6600 / $2.4000 | Buy Now | |
|
Quest Components | 560 |
|
$1.1880 / $2.8800 | Buy Now | |
|
Win Source Electronics | 4-channel IC multiplexer with interrupt logic | 20600 |
|
$4.4930 / $5.6530 | Buy Now |
Part Details for PCA9544ABS
PCA9544ABS CAD Models
PCA9544ABS Part Data Attributes:
|
PCA9544ABS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9544ABS
NXP Semiconductors
IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-662-1, HVQFN-20, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-662-1, HVQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | |
Family | 9544 | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for PCA9544ABS
This table gives cross-reference parts and alternative options found for PCA9544ABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9544ABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9544ABS-T | 4-channel I2C multiplexer with interrupt logic - # of Addresses: 8 ; I2C-bus: 400 kHz; Inputs: 1 ; Interrupt: 4-1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; Outputs: 4 | NXP Semiconductors | PCA9544ABS vs PCA9544ABS-T |
PCA9544ABS,118 | PCA9544A - 4-channel I2C-bus multiplexer with interrupt logic QFN 20-Pin | NXP Semiconductors | PCA9544ABS vs PCA9544ABS,118 |