Part Details for PCA9543APW by NXP Semiconductors
Overview of PCA9543APW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9543APWRG4 | Texas Instruments | Two-Channel I2C-Bus Switch With Interrupt Logic and Reset 14-TSSOP -40 to 85 | |
PCA9543APWR | Texas Instruments | Two-Channel I2C-Bus Switch With Interrupt Logic and Reset 14-TSSOP -40 to 85 |
Price & Stock for PCA9543APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTIPLEXER, 9543 SERIES, 1-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO14 | 859 |
|
$1.2212 / $3.2564 | Buy Now |
Part Details for PCA9543APW
PCA9543APW CAD Models
PCA9543APW Part Data Attributes
|
PCA9543APW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9543APW
NXP Semiconductors
IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PCA9543APW
This table gives cross-reference parts and alternative options found for PCA9543APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9543APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9543APW,112 | PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset TSSOP 14-Pin | NXP Semiconductors | PCA9543APW vs PCA9543APW,112 |
TCA9543APWR | 2-channel 1.65- to 5.5-V I2C/SMBus switch with interrupt, reset & voltage translation 14-TSSOP -40 to 85 | Texas Instruments | PCA9543APW vs TCA9543APWR |
935275804118 | I2C Bus Controller | NXP Semiconductors | PCA9543APW vs 935275804118 |