-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9541A - 2-to-1 I²C-bus master selector with interrupt logic and reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9541APW/01,118 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1257
|
Newark | I2C, Smbus Interface Ic, 5.5V, Tssop-16, Ic Interface Type:I2C, Smbus, Interface Applications:High... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$1.5500 / $2.4800 | Buy Now |
DISTI #
70R6571
|
Newark | 2-To-1 I2C-Bus Controller Selector With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |Nxp PCA... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
568-11441-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2594 In Stock |
|
$1.5539 / $2.9900 | Buy Now |
DISTI #
PCA9541APW/01,118
|
Avnet Americas | 2-to-1 I2C-Bus Selector 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9541APW/01,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3628 / $1.4090 | Buy Now |
DISTI #
771-PCA9541APW0111
|
Mouser Electronics | I/O Controller Interface IC IC I2C 2:1 SELECTOR RoHS: Compliant | 2811 |
|
$1.5500 / $2.7000 | Buy Now |
DISTI #
V72:2272_06535647
|
Arrow Electronics | I2C Bus Master 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2121 Container: Cut Strips | Americas - 4711 |
|
$1.4810 / $1.6570 | Buy Now |
|
Future Electronics | PCA9541A Series 5.5 V 400 kHz2-to-1 SMT I2C-Bus Master Selector - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.4100 | Buy Now |
DISTI #
86010134
|
Verical | I2C Bus Master 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$1.7000 / $1.8750 | Buy Now |
DISTI #
59282346
|
Verical | I2C Bus Master 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2121 | Americas - 4711 |
|
$1.4810 / $1.6570 | Buy Now |
DISTI #
63375763
|
Verical | I2C Bus Master 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 2460 |
|
$1.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9541APW/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9541APW/01,118
NXP Semiconductors
PCA9541A - 2-to-1 I²C-bus master selector with interrupt logic and reset TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM WIDTH, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |