Microcontrollers and Processors
PCA9541ABS/01
NXP Semiconductors
Description: IC SPECIALTY MICROPROCESSOR CIRCUIT, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Microprocessor IC:Other

Overview of PCA9541ABS/01 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PCA9541ABS/01 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   6332
  • 1 $2.2728
  • 572 $0.9375
  • 1,068 $0.8523
$0.8523 / $2.2728 Buy Now

CAD Models for PCA9541ABS/01 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA9541ABS/01 by NXP Semiconductors

PCA9541ABS/01
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Address Bus Width
4
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
Want to compare parts?
  1. PCA9541ABS/01
    NXP Semiconductors
    IC SPECIALTY MICROPROCESSOR CIRCUIT, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Microprocessor IC:Other
    VS

Alternate Parts for PCA9541ABS/01

This table gives cross-reference parts and alternative options found for PCA9541ABS/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9541ABS/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9541ABS/03 IC SPECIALTY MICROPROCESSOR CIRCUIT, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Microprocessor IC:Other NXP Semiconductors PCA9541ABS/01 vs PCA9541ABS/03

Related Parts for PCA9541ABS/01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9541ABS/01 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9541ABS/01 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9541ABS/01 would you like to use for your alert(s)?
  • Please alert me when PCA9541ABS/01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9541ABS/01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9541ABS/01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9541ABS/01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9541ABS/01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9541ABS/01 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: