Part Details for PCA9541ABS/01,118 by NXP Semiconductors
Overview of PCA9541ABS/01,118 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA9541ABS/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1255
|
Newark | I2C, Smbus Interface Ic, 5.5V, Hvqfn-16, Ic Interface Type:I2C, Smbus, Interface Applications:High Reliability Systems, Gatekeeper Multiplexer, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn Rohs Compliant: Yes |Nxp PCA9541ABS/01,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 423 |
|
$1.9700 / $3.0000 | Buy Now |
DISTI #
70R6565
|
Newark | 2-To-1 I2C-Bus Controller Selector With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9541ABS/01,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
568-4942-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 16HVQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4531 In Stock |
|
$1.4932 / $3.0900 | Buy Now |
DISTI #
PCA9541ABS/01,118
|
Avnet Americas | 2-to-1 I2C-Bus Selector 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9541ABS/01,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4438 / $1.5939 | Buy Now |
DISTI #
771-PCA9541ABS01,118
|
Mouser Electronics | I/O Controller Interface IC 2-to-1 I2C-bus master selector RoHS: Compliant | 262 |
|
$1.4900 / $3.0900 | Buy Now |
|
Future Electronics | 2-to-1 I2C-bus master selector with interrupt logic and reset RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
PCA9541ABS/01,118
|
Avnet Silica | 2-to-1 I2C-Bus Selector 16-Pin HVQFN EP T/R (Alt: PCA9541ABS/01,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9541ABS/01,118
|
EBV Elektronik | 2-to-1 I2C-Bus Selector 16-Pin HVQFN EP T/R (Alt: PCA9541ABS/01,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9541ABS/01,118
PCA9541ABS/01,118 CAD Models
PCA9541ABS/01,118 Part Data Attributes:
|
PCA9541ABS/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9541ABS/01,118
NXP Semiconductors
PCA9541A - 2-to-1 I²C-bus master selector with interrupt logic and reset QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT629-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |