Part Details for PCA9540BD,112 by NXP Semiconductors
Results Overview of PCA9540BD,112 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9540BD,112 Information
PCA9540BD,112 by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PCA9540BD,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020606
|
Verical | I2C Multiplexer 1-Element 2-IN 8-Pin SO Bulk RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 1401 | Americas - 683 |
|
$0.9909 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER, 9540 SERIES, 1-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO8 | 466 |
|
$0.5625 / $1.3500 | Buy Now |
|
Quest Components | MULTIPLEXER, 9540 SERIES, 1-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO8 | 157 |
|
$1.9765 / $3.2052 | Buy Now |
|
Quest Components | MULTIPLEXER, 9540 SERIES, 1-FUNC, 2 LINE INPUT, 1 LINE OUTPUT, TRUE OUTPUT, PDSO8 | 157 |
|
$1.9765 / $3.2052 | Buy Now |
|
Rochester Electronics | IC I2C MUX 2CH BI-DIR 8-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1261 |
|
$0.4915 / $0.7927 | Buy Now |
DISTI #
PCA9540BD,112
|
Avnet Silica | I2C Multiplexer 1Element 2IN 8Pin SO Tube (Alt: PCA9540BD,112) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9540BD,112
|
EBV Elektronik | I2C Multiplexer 1Element 2IN 8Pin SO Tube (Alt: PCA9540BD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 484 |
|
RFQ |
Part Details for PCA9540BD,112
PCA9540BD,112 CAD Models
PCA9540BD,112 Part Data Attributes
|
PCA9540BD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9540BD,112
NXP Semiconductors
PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | |
Family | 9540 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCA9540BD,112
This table gives cross-reference parts and alternative options found for PCA9540BD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9540BD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9540BD | NXP Semiconductors | Check for Price | IC 9540 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Multiplexer/Demultiplexer | PCA9540BD,112 vs PCA9540BD |
PCA9540BDP/Q900,118 | NXP Semiconductors | Check for Price | Multiplexer | PCA9540BD,112 vs PCA9540BDP/Q900,118 |
PCA9540BGD,125 | NXP Semiconductors | Check for Price | PCA9540B - 2-channel I²C-bus multiplexer SON 8-Pin | PCA9540BD,112 vs PCA9540BGD,125 |
935290165125 | NXP Semiconductors | Check for Price | Multiplexer | PCA9540BD,112 vs 935290165125 |
PCA9540BDP | NXP Semiconductors | Check for Price | IC 9540 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Multiplexer/Demultiplexer | PCA9540BD,112 vs PCA9540BDP |
PCA9540BD,112 Frequently Asked Questions (FAQ)
-
The PCA9540BD,112 can support I2C bus frequencies up to 400 kHz, but it's recommended to limit it to 100 kHz for reliable operation.
-
Yes, the PCA9540BD,112 can switch between multiple I2C buses with different voltage levels, but ensure that the voltage levels are within the recommended operating range of 1.8 V to 5.5 V.
-
To ensure correct switching, ensure that the enable pins (EN0-EN3) are properly controlled, and the bus selection pins (A0-A2) are correctly configured according to the datasheet.
-
The PCA9540BD,112 can sink or source up to 3 mA of current on the I2C bus, but it's recommended to limit the current to 1 mA for reliable operation.
-
Yes, the PCA9540BD,112 is suitable for hot-swappable I2C bus applications, but ensure that the power-up and power-down sequences are properly controlled to avoid bus conflicts.