-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7108
|
Newark | I/O Expander, 16Bit, 400Khz, Tssop, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9539PW/Q900,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3837 |
|
$1.7900 / $2.5700 | Buy Now |
DISTI #
45W8947
|
Newark | 16-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9539PW/Q900,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8640 / $1.1600 | Buy Now |
DISTI #
568-10187-2-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9283 / $0.9593 | Buy Now |
DISTI #
PCA9539PW/Q900,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8356 / $0.9185 | Buy Now |
DISTI #
771-PCA9539PW/Q90011
|
Mouser Electronics | Interface - I/O Expanders 16b I2C BUS INTERUPT RoHS: Compliant | 2888 |
|
$1.0600 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8430 | Buy Now |
DISTI #
75723439
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2341 | Americas - 2500 |
|
$1.2100 / $2.3000 | Buy Now |
|
NXP Semiconductors | 16-bit I2C-bus and SMBus low power I/O port with interrupt and reset, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.9900 | Buy Now |
DISTI #
PCA9539PW/Q900,118
|
Avnet Silica | I2C Bus and SMBus Low Power I/O Port 24-Pin TSSOP T/R (Alt: PCA9539PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101857784
|
Chip1Stop | 16-bit I2C-bus and SMBus low power I/O port with interrupt and reset RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.9720 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9539PW/Q900,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539PW/Q900,118
NXP Semiconductors
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9539PW/Q900,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539PW/Q900,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9539APW,118 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9539PW/Q900,118 vs PCA9539APW,118 |
TCA9539PWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9539PW/Q900,118 vs TCA9539PWR |
PCA9539PW/Q900 | IC PIA-GENERAL PURPOSE, Parallel IO Port | NXP Semiconductors | PCA9539PW/Q900,118 vs PCA9539PW/Q900 |
TCA9539QPWRQ1 | Automotive 16-bit 1.65- to 3.6-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 125 | Texas Instruments | PCA9539PW/Q900,118 vs TCA9539QPWRQ1 |