There are no models available for this part yet.
Overview of PCA9539BSHP by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA9539BSHP by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8423
|
Newark | 16-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt And Reset/Reel Rohs Compliant: Yes |Nxp PCA9539BSHP RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for PCA9539BSHP by NXP Semiconductors
Part Data Attributes for PCA9539BSHP by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
24
|
Manufacturer Package Code
|
SOT616-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Clock Frequency-Max
|
0.4 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N24
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
16
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for PCA9539BSHP
This table gives cross-reference parts and alternative options found for PCA9539BSHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539BSHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9539BS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9539BSHP vs PCA9539BS,115 |
PCA9539BS | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9539BSHP vs PCA9539BS |
PCA9539BS-T | IC IC,I/O PORT,16-BIT,CMOS,LLCC,24PIN,PLASTIC, Parallel IO Port | NXP Semiconductors | PCA9539BSHP vs PCA9539BS-T |
PCA9539RGER | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9539BSHP vs PCA9539RGER |
Related Parts for PCA9539BSHP
-
RM48L952DPGETMicrocontrollers
-
PCA9539BSParallel IO Ports
-
TPS22913CYZVRPeripheral Drivers
-
PA84Operational Amplifiers
-
ADM6711TAKSZ-REEL7Power Management Circuits
-
MIC5255-3.0YD5-TRLinear Regulator ICs
-
PCA9515ADP-TLine Driver or Receivers
-
UVK105CH0R8BW-FFixed Capacitors
-
PCA9515ADOther Interface ICs