-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1251
|
Newark | I/O Expander, 8Bit, 400Khz, Tssop, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9538PW/Q900,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 254 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
45W8944
|
Newark | 8-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9538PW/Q900,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9850 / $1.3300 | Buy Now |
DISTI #
568-10186-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0559 / $2.1300 | Buy Now |
DISTI #
PCA9538PW/Q900,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9538PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9529 / $1.0474 | Buy Now |
DISTI #
PCA9538PW/Q900,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9538PW/Q900,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9529 / $1.0474 | Buy Now |
DISTI #
771-PCA9538PW/Q90011
|
Mouser Electronics | Interface - I/O Expanders 8b I2C BUS INTERUPT RoHS: Compliant | 1192 |
|
$0.9980 / $1.7000 | Buy Now |
DISTI #
V72:2272_06535621
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2216 Container: Cut Strips | Americas - 382 |
|
$1.0903 / $1.3411 | Buy Now |
|
Future Electronics | PCA9538 Series 5.5 V 400 kHz 8-bit I2C-Bus and SMBus Low Power I/O Port-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 2500Reel |
|
$1.0500 | Buy Now |
DISTI #
66363897
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1496 |
|
$1.0187 / $1.2325 | Buy Now |
DISTI #
63370129
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2216 | Americas - 382 |
|
$1.0903 / $1.3411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9538PW/Q900,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9538PW/Q900,118
NXP Semiconductors
PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9538PW/Q900,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538PW/Q900,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9538PWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PW/Q900,118 vs PCA9538PWR |
PCA9538PW,118 | PCA9538 - 8-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP 16-Pin | NXP Semiconductors | PCA9538PW/Q900,118 vs PCA9538PW,118 |
935277419112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9538PW/Q900,118 vs 935277419112 |
PCA9538PWG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538PW/Q900,118 vs PCA9538PWG4 |