Part Details for PCA9537DP by Philips Semiconductors
Overview of PCA9537DP by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PCA9537DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 630 |
|
$0.3990 / $1.4250 | Buy Now |
|
Quest Components | 4 I/O, PIA-GENERAL PURPOSE, PDSO10 | 98 |
|
$0.5320 / $1.1400 | Buy Now |
|
Quest Components | 4 I/O, PIA-GENERAL PURPOSE, PDSO10 | 504 |
|
$0.4940 / $1.9000 | Buy Now |
Part Details for PCA9537DP
PCA9537DP CAD Models
PCA9537DP Part Data Attributes
|
PCA9537DP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9537DP
Philips Semiconductors
Parallel IO Port, 4-Bit, CMOS, PDSO10,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e0 | |
Number of Bits | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |