Part Details for PCA9535DBQRG4 by Texas Instruments
Overview of PCA9535DBQRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PCA9535DBQRG4
PCA9535DBQRG4 CAD Models
PCA9535DBQRG4 Part Data Attributes
|
PCA9535DBQRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535DBQRG4
Texas Instruments
16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535DBQRG4
This table gives cross-reference parts and alternative options found for PCA9535DBQRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535DBQRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555DBT | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port | Texas Instruments | PCA9535DBQRG4 vs PCA9555DBT |
PCA9555DBQR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85 | Texas Instruments | PCA9535DBQRG4 vs PCA9555DBQR |
PCF8575DBR | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85 | Texas Instruments | PCA9535DBQRG4 vs PCF8575DBR |
XRA1201IG24TR-F | Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | MaxLinear Inc | PCA9535DBQRG4 vs XRA1201IG24TR-F |
935277298512 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9535DBQRG4 vs 935277298512 |
935276552118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9535DBQRG4 vs 935276552118 |
PCA9539DWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9535DBQRG4 vs PCA9539DWRG4 |
CAT9555HT6I-G | 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | PCA9535DBQRG4 vs CAT9555HT6I-G |
PCA9535DWT | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9535DBQRG4 vs PCA9535DWT |
PCA9539PW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9535DBQRG4 vs PCA9539PW |