Part Details for PCA9534BS-T by NXP Semiconductors
Overview of PCA9534BS-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9534BS-T
PCA9534BS-T CAD Models
PCA9534BS-T Part Data Attributes:
|
PCA9534BS-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9534BS-T
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534BS-T
This table gives cross-reference parts and alternative options found for PCA9534BS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534BS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7310ATE+ | 2-Wire-Interfaced 8-Bit I/O Port Expander with Reset, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | PCA9534BS-T vs MAX7310ATE+ |
PCA9674APW,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534BS-T vs PCA9674APW,118 |
PCA9674APW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534BS-T vs PCA9674APW |
PCA9534PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534BS-T vs PCA9534PW |
PCA9672D | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534BS-T vs PCA9672D |
PCA9534DWT | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | PCA9534BS-T vs PCA9534DWT |
PCA9554AD | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9534BS-T vs PCA9554AD |
PCA9554D/G,528 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | NXP Semiconductors | PCA9534BS-T vs PCA9554D/G,528 |
PCA9554TS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA9534BS-T vs PCA9554TS,118 |
935269201118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534BS-T vs 935269201118 |