-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9505DGG,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1075
|
Newark | I/O Expander, 40Bit, 400Khz, Tssop-56, No. Of Bits:40Bit, Interfaces:I2C, Supply Voltage Min:2.3V... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R6450
|
Newark | 40-Bit I2C-Bus I/O Port With Reset, Oe And Int Rohs Compliant: Yes |Nxp PCA9505DGG,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PCA9505DGG,118
|
Avnet Silica | I2C Bus IO Port 56Pin TSSOP TR (Alt: PCA9505DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9505DGG,118
|
EBV Elektronik | I2C Bus IO Port 56Pin TSSOP TR (Alt: PCA9505DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9505DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9505DGG,118
NXP Semiconductors
PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 40 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9505DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9505DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935284486112 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO56 | PCA9505DGG,118 vs 935284486112 |
PCA9505DGG,112 | NXP Semiconductors | Check for Price | PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin | PCA9505DGG,118 vs PCA9505DGG,112 |
PCA9506DGG,518 | NXP Semiconductors | $4.2027 | PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin | PCA9505DGG,118 vs PCA9506DGG,518 |
PCA9698DGG,512 | NXP Semiconductors | $2.4550 | PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin | PCA9505DGG,118 vs PCA9698DGG,512 |
935278614512 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO56 | PCA9505DGG,118 vs 935278614512 |
PCA9698DGG,518 | NXP Semiconductors | $4.6727 | PCA9698 - 40-bit Fm+ I2C-bus advanced I/O port with RESET, OE and INT TSSOP 56-Pin | PCA9505DGG,118 vs PCA9698DGG,518 |
PCA9698DGG | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Parallel IO Port | PCA9505DGG,118 vs PCA9698DGG |
PCA9506DGG,512 | NXP Semiconductors | Check for Price | PCA9505/06 - 40-bit I2C-bus I/O port with RESET, OE and INT TSSOP 56-Pin | PCA9505DGG,118 vs PCA9506DGG,512 |