-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9501PW by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020092
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Min Qty: 332 Package Multiple: 1 Date Code: 1201 | Americas - 1800 |
|
$1.0245 / $1.1329 | Buy Now |
DISTI #
86020765
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Min Qty: 332 Package Multiple: 1 Date Code: 1601 | Americas - 897 |
|
$1.0245 / $1.1329 | Buy Now |
DISTI #
86010496
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Min Qty: 332 Package Multiple: 1 Date Code: 1501 | Americas - 864 |
|
$1.0245 / $1.1329 | Buy Now |
DISTI #
86017432
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Min Qty: 332 Package Multiple: 1 Date Code: 1301 | Americas - 435 |
|
$1.0245 / $1.1329 | Buy Now |
DISTI #
86020693
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Min Qty: 332 Package Multiple: 1 | Americas - 357 |
|
$1.0245 / $1.1329 | Buy Now |
|
Bristol Electronics | 306 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | PARALLEL I/O PORT, 8-BIT, 8 I/O, / I/O Expander | 4700 |
|
$0.8700 / $1.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9501PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501PW
NXP Semiconductors
IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9501PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9501PW-T | NXP Semiconductors | Check for Price | 8-bit I2C and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins - # of Addresses: 64 ; I2C-bus: 400 kHz; Interrupt: 0-1 ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Memory size: 2 kBits; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.5~3.6 VDC; Source Current per bit: 0.1 mA; Weak Pull-Up Current Source: yes | PCA9501PW vs PCA9501PW-T |
PCA9501PW,112 | NXP Semiconductors | Check for Price | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | PCA9501PW vs PCA9501PW,112 |
935271535112 | NXP Semiconductors | Check for Price | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Parallel IO Port | PCA9501PW vs 935271535112 |
PCA9501PW,118 | NXP Semiconductors | $1.8572 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | PCA9501PW vs PCA9501PW,118 |