-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9501PW,112 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38508424
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1534 | Americas - 2033 |
|
$0.7452 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 215 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Rochester Electronics | IC I/O EXPANDER I2C 8B 20TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 4553 |
|
$0.8196 / $0.9642 | Buy Now |
DISTI #
PCA9501PW,112
|
Avnet Silica | I2C and SMBus IO Port 20Pin TSSOP Tube (Alt: PCA9501PW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 75 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9501PW,112
|
EBV Elektronik | I2C and SMBus IO Port 20Pin TSSOP Tube (Alt: PCA9501PW,112) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9501PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501PW,112
NXP Semiconductors
PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9501PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9501PW-T | NXP Semiconductors | Check for Price | 8-bit I2C and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins - # of Addresses: 64 ; I2C-bus: 400 kHz; Interrupt: 0-1 ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Memory size: 2 kBits; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.5~3.6 VDC; Source Current per bit: 0.1 mA; Weak Pull-Up Current Source: yes | PCA9501PW,112 vs PCA9501PW-T |
PCA9501PW | NXP Semiconductors | Check for Price | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port | PCA9501PW,112 vs PCA9501PW |
935271535112 | NXP Semiconductors | Check for Price | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Parallel IO Port | PCA9501PW,112 vs 935271535112 |
PCA9501PW,118 | NXP Semiconductors | $1.8572 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | PCA9501PW,112 vs PCA9501PW,118 |