Part Details for PCA9501BS,118 by NXP Semiconductors
Results Overview of PCA9501BS,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9501BS,118 Information
PCA9501BS,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9501BS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7440
|
Newark | I/O Expander, 8Bit, I2C/Smbus, Hvqfn-20, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10739 |
|
$1.1600 | Buy Now |
DISTI #
70R6439
|
Newark | 8-Bit I2C-Bus And Smbus I/O Port With Interrupt, 2-Kbit Eeprom And 6 Address Pins/ Reel Rohs Complia... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
568-3352-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 20HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2669 In Stock |
|
$1.3063 / $2.5700 | Buy Now |
DISTI #
PCA9501BS,118
|
Avnet Americas | I2C and SMBus I/O Port 20-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9501BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1474 / $1.1863 | Buy Now |
DISTI #
771-PCA9501BS118
|
Mouser Electronics | Interface - I/O Expanders 8BIT I2C FMQB GPIONT RoHS: Compliant | 5383 |
|
$1.2900 / $2.5700 | Buy Now |
|
Future Electronics | 8-bit 8 I/O I2C-bus Expander On Board 2 kB EEPROM Surface Mount - HVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.1900 | Buy Now |
DISTI #
87063089
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 2107 |
|
$1.4950 / $1.7483 | Buy Now |
|
NXP Semiconductors | 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 5980 |
|
$1.3900 | Buy Now |
DISTI #
PCA9501BS,118
|
Avnet Silica | I2C and SMBus IO Port 20Pin HVQFN EP TR (Alt: PCA9501BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9501BS,118
|
EBV Elektronik | I2C and SMBus IO Port 20Pin HVQFN EP TR (Alt: PCA9501BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9501BS,118
PCA9501BS,118 CAD Models
PCA9501BS,118 Part Data Attributes
|
PCA9501BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501BS,118
NXP Semiconductors
PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins QFN 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT662-1, HVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT662-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |