Part Details for PCA9421UKZ by NXP Semiconductors
Results Overview of PCA9421UKZ by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9421UKZ Information
PCA9421UKZ by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCA9421UKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9313
|
Newark | Power Management Ic For I.mx Rt/Mcx/ Reel Rohs Compliant: Yes |Nxp PCA9421UKZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
568-PCA9421UKZCT-ND
|
DigiKey | IC PMIC WLCSP25 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2354 In Stock |
|
$1.4004 / $2.7300 | Buy Now |
DISTI #
PCA9421UKZ
|
Avnet Americas | - Tape and Reel (Alt: PCA9421UKZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2316 / $1.3034 | Buy Now |
DISTI #
771-PCA9421UKZ
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC for i.MX RT/MCX RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
V72:2272_28649175
|
Arrow Electronics | Power Management IC 3.3V to 5.5V T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2294 |
|
$1.3380 / $1.5430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.2300 | Buy Now |
DISTI #
76498980
|
Verical | Power Management IC 3.3V to 5.5V T/R Min Qty: 5 Package Multiple: 1 Date Code: 2313 | Americas - 2294 |
|
$1.3380 / $1.5430 | Buy Now |
DISTI #
85949789
|
Verical | Power Management IC 3.3V to 5.5V T/R Min Qty: 19 Package Multiple: 1 Date Code: 2313 | Americas - 244 |
|
$1.5900 / $1.6500 | Buy Now |
DISTI #
PCA9421UKZ
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 244 |
|
$1.4000 / $1.6600 | Buy Now |
DISTI #
PCA9421UKZ
|
EBV Elektronik | (Alt: PCA9421UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for PCA9421UKZ
PCA9421UKZ CAD Models
PCA9421UKZ Part Data Attributes
|
PCA9421UKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9421UKZ
NXP Semiconductors
Power Supply Management Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |