Part Details for PCA9420AUKZ by NXP Semiconductors
Results Overview of PCA9420AUKZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9420AUKZ Information
PCA9420AUKZ by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PCA9420AUKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7693
|
Newark | Pca9420Auk/ Reel Rohs Compliant: Yes |Nxp PCA9420AUKZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
568-PCA9420AUKZCT-ND
|
DigiKey | PCA9420AUK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.5413 / $2.9800 | Buy Now |
DISTI #
PCA9420AUKZ
|
Avnet Americas | Low Power PMIC - Tape and Reel (Alt: PCA9420AUKZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3120 / $1.3581 | Buy Now |
DISTI #
PCA9420AUKZ
|
Avnet Americas | Low Power PMIC - Tape and Reel (Alt: PCA9420AUKZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3120 / $1.3581 | Buy Now |
DISTI #
771-PCA9420AUKZ
|
Mouser Electronics | Power Management Specialized - PMIC PCA9420AUK RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$1.4100 | Buy Now |
|
NXP Semiconductors | , Reel 7" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 21 Weeks, 0 Days Container: Reel | Free Sample - 3000 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for PCA9420AUKZ
PCA9420AUKZ CAD Models
PCA9420AUKZ Part Data Attributes
|
PCA9420AUKZ
NXP Semiconductors
Buy Now
|
Compare Parts:
PCA9420AUKZ
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |